Texas Instruments LP3966ES-ADJ/NOPB, Voltage Regulator 7V 5-Pin
- RS Stock No.:
- 121-8989
- Mfr. Part No.:
- LP3966ES-ADJ/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 45 units)*
$287.01
(exc. GST)
$315.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 315 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 45 - 45 | $6.378 | $287.01 |
| 90 - 135 | $6.219 | $279.86 |
| 180 + | $6.122 | $275.49 |
*price indicative
- RS Stock No.:
- 121-8989
- Mfr. Part No.:
- LP3966ES-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5mA | |
| Pin Count | 5 | |
| Width | 8.64mm | |
| Length | 10.16mm | |
| Series | LP3966 | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 7V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5mA | ||
Pin Count 5 | ||
Width 8.64mm | ||
Length 10.16mm | ||
Series LP3966 | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 7V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 3A to 7.5A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LP3966ES-ADJ/NOPB, Voltage Regulator 7V 5-Pin
- Texas Instruments, Voltage Regulator 7V 5-Pin
- Texas Instruments LP3965ES-ADJ/NOPB, Voltage Regulator 7V 5-Pin
- Texas Instruments LP3853ES-2.5/NOPB, Voltage Regulator 7V 5-Pin
- Texas Instruments, Voltage Regulator 7V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 6V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 30V 3-Pin
