onsemi MC33063AP1G, 5-Channel Boost, Buck, Buck Boost Switching Regulator, 1.5 A, 40V 100 kHz, PDIP 8-Pin
- RS Stock No.:
- 178-4733
- Mfr. Part No.:
- MC33063AP1G
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$53.90
(exc. GST)
$59.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) shipping from 13 January 2027
- Plus 100 unit(s) shipping from 03 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.078 | $53.90 | - |
| 100 - 150 | $1.051 | $52.55 | 2% |
| 200 + | $1.035 | $51.75 | 3% |
*price indicative
- RS Stock No.:
- 178-4733
- Mfr. Part No.:
- MC33063AP1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Buck Boost Switching Regulator | |
| Regulator Type | Boost, Buck | |
| Output Voltage | 40V | |
| Number of Outputs | 5 | |
| Switching Frequency | 100kHz | |
| Line Regulation | 3 mV, 12 mV, 30 mV | |
| Load Regulation | 10 mV, 0.022 V, 3 mV | |
| Mount Type | Through Hole | |
| Polarity | Inverting | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Height | 3.44mm | |
| Length | 10.16mm | |
| Width | 6.6mm | |
| Standards/Approvals | RoHS | |
| Series | MC33063A | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Buck Boost Switching Regulator | ||
Regulator Type Boost, Buck | ||
Output Voltage 40V | ||
Number of Outputs 5 | ||
Switching Frequency 100kHz | ||
Line Regulation 3 mV, 12 mV, 30 mV | ||
Load Regulation 10 mV, 0.022 V, 3 mV | ||
Mount Type Through Hole | ||
Polarity Inverting | ||
Package Type PDIP | ||
Pin Count 8 | ||
Output Current 1.5A | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Height 3.44mm | ||
Length 10.16mm | ||
Width 6.6mm | ||
Standards/Approvals RoHS | ||
Series MC33063A | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC-Q100 | ||
