onsemi MC7812BTG, Voltage Regulator 35V TO-220 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $0.00

View bulk pricing options

Subtotal (1 tube of 50 units)*

$31.00

(exc. GST)

$34.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$0.62$31.00-
100 - 150$0.62$31.00-
200 +$0.61$30.50$2.00

*price indicative

RS Stock No.:
101-8271
Mfr. Part No.:
MC7812BTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TO-220

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

3.4mA

Pin Count

3

Width

4.82mm

Standards/Approvals

No

Height

30.02mm

Length

10.28mm

Series

MC78xx

Maximum Input Voltage

35V

Maximum Operating Temperature

125°C

Minimum Input Voltage

12V

Automotive Standard

AEC-Q100

MC7812 Linear voltage regulator, ON Semiconductor


ON Semiconductor's 12-volt linear voltage regulator comes under the MC7812 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7812 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting Plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy