Silergy SY21051FCC, 1-Channel Buck, Switching Regulator, 1 A, 24V 1000 kHz, SO 8-Pin
- RS Stock No.:
- 820-294
- Mfr. Part No.:
- SY21051FCC
- Brand:
- Silergy
This image is representative of the product range
Add 20 more to save $19.60
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.40
(exc. GST)
$11.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $5.20 | $10.40 | - |
| 20 - 98 | $4.22 | $8.44 | $19.60 |
| 100 - 198 | $3.23 | $6.46 | $197.00 |
| 200 + | $2.44 | $4.88 | $552.00 |
*price indicative
- RS Stock No.:
- 820-294
- Mfr. Part No.:
- SY21051FCC
- Brand:
- Silergy
Select all | Attribute | Value |
|---|---|---|
| Brand | Silergy | |
| Regulator Type | Buck | |
| Product Type | Switching Regulator | |
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Switching Frequency | 1000kHz | |
| Polarity | Positive | |
| Mount Type | Surface Mount | |
| Package Type | SO | |
| Quiescent Current | 400μA | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Power Rating | 3.3W | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Length | 6.2mm | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS | |
| Series | SY21 | |
| Width | 5mm | |
| Maximum Input Voltage | 100V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silergy | ||
Regulator Type Buck | ||
Product Type Switching Regulator | ||
Output Voltage 24V | ||
Number of Outputs 1 | ||
Switching Frequency 1000kHz | ||
Polarity Positive | ||
Mount Type Surface Mount | ||
Package Type SO | ||
Quiescent Current 400μA | ||
Output Current 1A | ||
Pin Count 8 | ||
Power Rating 3.3W | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Length 6.2mm | ||
Height 1.6mm | ||
Standards/Approvals RoHS | ||
Series SY21 | ||
Width 5mm | ||
Maximum Input Voltage 100V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
