Silergy SY21243ARHC, 1-Channel Synchronous Step-Down Voltage Regulator, Synchronous Buck Regulator, 8 A, 600mV 600 kHz,
- RS Stock No.:
- 820-286
- Mfr. Part No.:
- SY21243ARHC
- Brand:
- Silergy
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.31
(exc. GST)
$14.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.662 | $13.31 |
| 50 - 245 | $2.158 | $10.79 |
| 250 - 495 | $1.65 | $8.25 |
| 500 + | $1.248 | $6.24 |
*price indicative
- RS Stock No.:
- 820-286
- Mfr. Part No.:
- SY21243ARHC
- Brand:
- Silergy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silergy | |
| Product Type | Synchronous Buck Regulator | |
| Regulator Type | Synchronous Step-Down Voltage Regulator | |
| Output Voltage | 600mV | |
| Number of Outputs | 1 | |
| Switching Frequency | 600kHz | |
| Mount Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | QFN | |
| Quiescent Current | 170μA | |
| Output Current | 8A | |
| Pin Count | 16 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Length | 2.5mm | |
| Series | SY21243 | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Height | 2.5mm | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 24V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silergy | ||
Product Type Synchronous Buck Regulator | ||
Regulator Type Synchronous Step-Down Voltage Regulator | ||
Output Voltage 600mV | ||
Number of Outputs 1 | ||
Switching Frequency 600kHz | ||
Mount Type Surface Mount | ||
Polarity Positive | ||
Package Type QFN | ||
Quiescent Current 170μA | ||
Output Current 8A | ||
Pin Count 16 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Length 2.5mm | ||
Series SY21243 | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Height 2.5mm | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 24V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Silergy Synchronous Step-Down Regulator delivers high efficiency for demanding point-of-load designs. This buck component ensures optimal thermal management while maintaining a Compact power footprint.
Features high-side and low-side synchronous rectifier switches
Employs Constant On-Time control for fast transient response
Includes cycle-by-cycle current limit and thermal shutdown
