Silergy SY21138ARHC, 1-Channel Synchronous Step-Down Voltage Regulator, Synchronous Buck Regulator, 6 A, 600mV 600 kHz,

N
Get a bulk buy discount

Add 50 more to save $21.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.23

(exc. GST)

$12.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$2.246$11.23-
50 - 245$1.816$9.08$21.50
250 - 495$1.396$6.98$212.50
500 +$1.052$5.26$597.00

*price indicative

RS Stock No.:
820-285
Mfr. Part No.:
SY21138ARHC
Brand:
Silergy
Find similar products by selecting one or more attributes.
Select all

Brand

Silergy

Regulator Type

Synchronous Step-Down Voltage Regulator

Product Type

Synchronous Buck Regulator

Number of Outputs

1

Output Voltage

600mV

Switching Frequency

600kHz

Polarity

Positive

Mount Type

Surface Mount

Quiescent Current

100μA

Package Type

QFN

Output Current

6A

Pin Count

16

Output Type

Adjustable

Switching Regulator

Yes

Length

2.5mm

Standards/Approvals

No

Height

2.5mm

Width

2.5mm

Series

SY21138

Minimum Input Voltage

4.5V

Maximum Input Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN
The Silergy synchronous step-down buck switching voltage regulator delivers up to 6A of output current for demanding point-of-load power applications. This Compact component ensures highly efficient power conversion for modern high-density circuits.

Operates with a pseudo-constant switching frequency

Features a high accuracy reference voltage

Arrives in a Compact QFN 2.5 mm by 2.5 mm-16 exposed pad package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy