Microchip MCP1781-5002H/9EA, 1-Channel Low Dropout (Ldo) Linear Regulator, Voltage Regulator, 200 mA, 5V, TO-252 5-Pin
- RS Stock No.:
- 813-743
- Mfr. Part No.:
- MCP1781-5002H/9EA
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.00
(exc. GST)
$2.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $2.00 |
| 25 - 99 | $1.96 |
| 100 - 499 | $1.91 |
| 500 - 999 | $1.64 |
| 1000 + | $1.53 |
*price indicative
- RS Stock No.:
- 813-743
- Mfr. Part No.:
- MCP1781-5002H/9EA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout (Ldo) Linear Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 0.005 %/V | |
| Load Regulation | 1 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | TO-252 | |
| Quiescent Current | 34μA | |
| Output Current | 200mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Height | 2.38mm | |
| Series | MCP1781 | |
| Length | 6.22mm | |
| Width | 6.73mm | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 55V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout (Ldo) Linear Regulator | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 0.005 %/V | ||
Load Regulation 1 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type TO-252 | ||
Quiescent Current 34μA | ||
Output Current 200mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Height 2.38mm | ||
Series MCP1781 | ||
Length 6.22mm | ||
Width 6.73mm | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 55V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The Microchip low-drop-out regulator designed for high-voltage automotive applications, delivering consistent output current while maintaining regulation through significant transients.
Wide input voltage range of 4.0V to 55V for diverse applications
Low quiescent current of 34 μA enhances overall efficiency
Short-circuit current foldback protection prevents device damage
Thermal shutdown functionality ensures reliability under extreme conditions
Related links
- Microchip MCP1781-ADJH/9EA Voltage Regulator 5V, TO-252 5-Pin
- Microchip MCP1781-5002H/DC Voltage Regulator 5V, SOT-223 6-Pin
- Microchip MCP1781T-5002H/9EA Voltage Regulator 5V, SOT-223 6-Pin
- Microchip MCP1726-1202E/SN Low Dropout (LDO) Linear Regulator 1.2 V, SOIC 8-Pin
- Microchip Low Dropout (LDO) Linear Regulator 1.2 V, SOIC 8-Pin
- ROHM BD900N5FP2-CE2 Regulator 5V, TO-263-3 3-Pin
- ROHM BD50FC0JEFJ-E2 Regulator 5V, HTSOP-J8 8-Pin
- ROHM BD900N5WFP2-CE2 Regulator 5V, TO-263-5 5-Pin
