ROHM BD900N5FP2-CE2, 1-Channel Low Dropout (Ldo) Linear Regulator, Regulator, 500 mA, 5V, TO-263-3 3-Pin
- RS Stock No.:
- 780-392
- Mfr. Part No.:
- BD900N5FP2-CE2
- Brand:
- ROHM
This image is representative of the product range
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$30.68
(exc. GST)
$33.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $6.136 | $30.68 | - |
| 25 + | $6.012 | $30.06 | 2% |
*price indicative
- RS Stock No.:
- 780-392
- Mfr. Part No.:
- BD900N5FP2-CE2
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout (Ldo) Linear Regulator | |
| Product Type | Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 3 → 9 mV | |
| Load Regulation | 3 → 15 mV | |
| Mount Type | Surface | |
| Package Type | TO-263-3 | |
| Pin Count | 3 | |
| Output Current | 500mA | |
| Switching Regulator | No | |
| Standards/Approvals | RoHS Compliant | |
| Width | 10.16mm | |
| Series | BD9xxN5-C Series | |
| Height | 4.7mm | |
| Length | 15.1mm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 42V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout (Ldo) Linear Regulator | ||
Product Type Regulator | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 3 → 9 mV | ||
Load Regulation 3 → 15 mV | ||
Mount Type Surface | ||
Package Type TO-263-3 | ||
Pin Count 3 | ||
Output Current 500mA | ||
Switching Regulator No | ||
Standards/Approvals RoHS Compliant | ||
Width 10.16mm | ||
Series BD9xxN5-C Series | ||
Height 4.7mm | ||
Length 15.1mm | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 42V | ||
Automotive Standard AEC-Q100 | ||
Related links
- ROHM BD900N5WFP2-CE2 Regulator 5V, TO-263-5 5-Pin
- ROHM BD950N5FP2-CE2 Regulator 9.5V, PG-TO263-3 3-Pin
- ROHM BD50FC0JEFJ-E2 Regulator 5V, HTSOP-J8 8-Pin
- ROHM BD60FC0JEFJ-E2 Regulator 6V, HTSOP-J8 8-Pin
- ROHM BD70FC0JEFJ-E2 Regulator 7V, HTSOP-J8 8-Pin
- ROHM BD00FC0JEFJ-E2 Regulator 15V, HTSOP-J8 8-Pin
- ROHM BD33FC0JEFJ-E2 Regulator 3.3V, HTSOP-J8 8-Pin
- ROHM BD30FC0JEFJ-E2 Regulator 3V, HTSOP-J8 8-Pin
