ROHM BD80FC0JEFJ-E2, 1-Channel Low Noise LDO, Regulator, 1 A, 8V, HTSOP-J8 8-Pin
- RS Stock No.:
- 780-671
- Mfr. Part No.:
- BD80FC0JEFJ-E2
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $3.05
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$29.84
(exc. GST)
$32.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | $2.984 | $29.84 | - |
| 50 + | $2.923 | $29.23 | $3.05 |
*price indicative
- RS Stock No.:
- 780-671
- Mfr. Part No.:
- BD80FC0JEFJ-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Regulator | |
| Regulator Type | Low Noise LDO | |
| Number of Outputs | 1 | |
| Output Voltage | 8V | |
| Line Regulation | 20 → 80 mV | |
| Load Regulation | 0.010 → 0.020 V | |
| Mount Type | Surface | |
| Package Type | HTSOP-J8 | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Switching Regulator | No | |
| Standards/Approvals | RoHS Compliant | |
| Length | 6mm | |
| Width | 4.9mm | |
| Series | BDxxFC0 Series | |
| Height | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Regulator | ||
Regulator Type Low Noise LDO | ||
Number of Outputs 1 | ||
Output Voltage 8V | ||
Line Regulation 20 → 80 mV | ||
Load Regulation 0.010 → 0.020 V | ||
Mount Type Surface | ||
Package Type HTSOP-J8 | ||
Output Current 1A | ||
Pin Count 8 | ||
Switching Regulator No | ||
Standards/Approvals RoHS Compliant | ||
Length 6mm | ||
Width 4.9mm | ||
Series BDxxFC0 Series | ||
Height 1mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
The ROHM low-dropout regulator is designed to provide a stable output voltage while managing high currents up to 1A. It offers excellent performance grade with built-in over-current protection and thermal shutdown features.
Output voltage precision is ±1%, ensuring reliable performance
Handles input voltages from 4.0V to 26.5V for flexible applications
Integrated thermal shutdown protects against overheating
Low dropout voltage of 0.6V (typical), optimising power efficiency
Available in Compact packaging options for space-constrained designs
Related links
- ROHM BDJ0FC0JEFJ-E2 Regulator 10V, HTSOP-J8 8-Pin
- ROHM BD90FC0JEFJ-E2 Regulator 9V, HTSOP-J8 8-Pin
- ROHM BDJ5FC0JEFJ-E2 Regulator 15V, HTSOP-J8 8-Pin
- ROHM BDJ2FC0JEFJ-E2 Regulator 12V, HTSOP-J8 8-Pin
- ROHM BD60FC0JEFJ-E2 Regulator 6V, HTSOP-J8 8-Pin
- ROHM BD50FC0JEFJ-E2 Regulator 5V, HTSOP-J8 8-Pin
- ROHM BD70FC0JEFJ-E2 Regulator 7V, HTSOP-J8 8-Pin
- ROHM BD00FC0JEFJ-E2 Regulator 15V, HTSOP-J8 8-Pin
