ROHM BD00FC0JEFJ-E2, 1-Channel Low Dropout (Ldo) Linear Regulator, Regulator, 1 A, 15V, HTSOP-J8 8-Pin
- RS Stock No.:
- 780-399
- Mfr. Part No.:
- BD00FC0JEFJ-E2
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$25.42
(exc. GST)
$27.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | $2.542 | $25.42 | - |
| 50 + | $2.492 | $24.92 | 1% |
*price indicative
- RS Stock No.:
- 780-399
- Mfr. Part No.:
- BD00FC0JEFJ-E2
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout (Ldo) Linear Regulator | |
| Product Type | Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 15V | |
| Line Regulation | 20 → 80 mV | |
| Load Regulation | 0.010 → 0.020 V | |
| Mount Type | Surface | |
| Package Type | HTSOP-J8 | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Switching Regulator | No | |
| Length | 6mm | |
| Height | 1mm | |
| Series | BDxxFC0 Series | |
| Standards/Approvals | RoHS Compliant | |
| Width | 4.9mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 35V | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout (Ldo) Linear Regulator | ||
Product Type Regulator | ||
Number of Outputs 1 | ||
Output Voltage 15V | ||
Line Regulation 20 → 80 mV | ||
Load Regulation 0.010 → 0.020 V | ||
Mount Type Surface | ||
Package Type HTSOP-J8 | ||
Output Current 1A | ||
Pin Count 8 | ||
Switching Regulator No | ||
Length 6mm | ||
Height 1mm | ||
Series BDxxFC0 Series | ||
Standards/Approvals RoHS Compliant | ||
Width 4.9mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 35V | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Related links
- ROHM BD50FC0JEFJ-E2 Regulator 5V, HTSOP-J8 8-Pin
- ROHM BD70FC0JEFJ-E2 Regulator 7V, HTSOP-J8 8-Pin
- ROHM BD60FC0JEFJ-E2 Regulator 6V, HTSOP-J8 8-Pin
- ROHM BD33FC0JEFJ-E2 Regulator 3.3V, HTSOP-J8 8-Pin
- ROHM BD30FC0JEFJ-E2 Regulator 3V, HTSOP-J8 8-Pin
- ROHM BDJ5FC0JEFJ-E2 Regulator 15V, HTSOP-J8 8-Pin
- ROHM BD00IC0JEFJ-E2 Voltage Regulator 1/3.3 V, HTSOP-J8 8-Pin
- ROHM BD10IC0JEFJ-E2 Voltage Regulator 1 V, HTSOP-J8 8-Pin
