DiodesZetex AP64350SP-13, 1-Channel Buck, DC/DC Converter IC, 3.5 A, 39V 2.2 MHz, SOD-123 8-Pin
- RS Stock No.:
- 719-565
- Mfr. Part No.:
- AP64350SP-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$8,064.00
(exc. GST)
$8,872.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $2.016 | $8,064.00 |
*price indicative
- RS Stock No.:
- 719-565
- Mfr. Part No.:
- AP64350SP-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | DC/DC Converter IC | |
| Regulator Type | Buck | |
| Number of Outputs | 1 | |
| Output Voltage | 39V | |
| Switching Frequency | 2.2MHz | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Quiescent Current | 22μA | |
| Pin Count | 8 | |
| Output Current | 3.5A | |
| Output Type | Current, Voltage | |
| Series | AP64350 | |
| Width | 6.1mm | |
| Length | 4.95mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 3.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type DC/DC Converter IC | ||
Regulator Type Buck | ||
Number of Outputs 1 | ||
Output Voltage 39V | ||
Switching Frequency 2.2MHz | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Quiescent Current 22μA | ||
Pin Count 8 | ||
Output Current 3.5A | ||
Output Type Current, Voltage | ||
Series AP64350 | ||
Width 6.1mm | ||
Length 4.95mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 3.8V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The DiodesZetex 3.5A synchronous buck converter is designed for wide input voltage ranges from 3.8V to 40V. it integrates both high-side and low-side power MOSFETs for optimized efficiency and performance, making it Ideal for Compact and power-sensitive applications like battery-powered systems.
Supports input voltage range from 3.8V to 40V
Delivers up to 3.5 A of output current
Integrates 45mΩ high-side and 20mΩ low-side power mosfets
Achieves up to 83% efficiency at 5 ma light load
Related links
- DiodesZetex AP64350SP-13 DC/DC Converter IC 39V 2.2 MHz, SOD-123 8-Pin
- DiodesZetex AP64500SP-13 DC/DC Converter IC 39V 2.2 MHz, SO-8EP 8-Pin
- DiodesZetex AP64501SP-13 DC/DC Converter IC 39V 570 kHz, SO-8EP 8-Pin
- DiodesZetex AP65403SP-13 Buck DC-DC Converter SO-8EP
- ROHM BD9G201EFJ-EVK-001 Buck Converter for BD9G201EFJ-M for 1 Channel Buck DC/DC Converter
- ROHM BD9D300MUV-EVK-001 Buck Converter for BD9D300MUV for 1 Channel Buck DC/DC Converter
- ROHM BD9G102G-EVK-001 Buck Converter for BD9G102G-LB for 1 Channel Buck DC/DC Converter
- DiodesZetex AP3407KTR-G1 Buck DC-DC Converter 1.2A 5-Pin, SOT-23
