DiodesZetex AP63201WU-7, 1-Channel Buck, Voltage Regulator, 2 A, 3.3V 500 kHz, TSOT-26 6-Pin
- RS Stock No.:
- 719-550
- Mfr. Part No.:
- AP63201WU-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,685.00
(exc. GST)
$2,952.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.895 | $2,685.00 |
*price indicative
- RS Stock No.:
- 719-550
- Mfr. Part No.:
- AP63201WU-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Regulator Type | Buck | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Switching Frequency | 500kHz | |
| Mount Type | Surface | |
| Package Type | TSOT-26 | |
| Quiescent Current | 258μA | |
| Output Current | 2A | |
| Pin Count | 6 | |
| Output Type | Current, Voltage | |
| Series | AP63201 | |
| Length | 3mm | |
| Height | 1mm | |
| Width | 1.7mm | |
| Minimum Input Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 32V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Regulator Type Buck | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Switching Frequency 500kHz | ||
Mount Type Surface | ||
Package Type TSOT-26 | ||
Quiescent Current 258μA | ||
Output Current 2A | ||
Pin Count 6 | ||
Output Type Current, Voltage | ||
Series AP63201 | ||
Length 3mm | ||
Height 1mm | ||
Width 1.7mm | ||
Minimum Input Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 32V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex Synchronous buck converter designed to provide a stable step-down voltage from a wide input range of 3.8V to 32V, delivering an output current of 2A. This product utilises a Peak current mode control for enhanced performance and efficiency. It integrates a high-side and low-side power MOSFET with an on-resistance of 125mΩ and 68mΩ respectively, allowing for high-efficiency DC/DC conversion. With built-in features aimed at reducing electromagnetic interference (EMI), this converter is suitable for various applications including flat screen TVs, power tools, and consumer electronics, all while ensuring that the device remains Compact within a low-profile TSOT26 package.
Supports input voltages from 3.8V to 32V, accommodating diverse power supply requirements
Delivers a continuous output current of 2A, making it suitable for demanding applications
Offers a low quiescent current of just 22μA, enhancing energy efficiency during light load operation
Features a frequency spread spectrum design to minimise EMI, promoting compliance with stringent standards
Incorporates a built-in soft-start function to mitigate output voltage overshoot during power-up, ensuring device protection
Provides cycle-by-cycle Peak current limit, overvoltage protection, and thermal shutdown for robust operational safety
Maintains an adjustable output voltage, facilitating flexibility in design without compromising performance
Integrated components reduce the need for external parts, simplifying circuit design and minimising footprint
Related links
- DiodesZetex AP63201WU-7 Voltage Regulator 3.3 V 500 kHz, TSOT-26 6-Pin
- DiodesZetex AP63200WU-7 Voltage Regulator 3.3 V 500 kHz, TSOT-26 6-Pin
- DiodesZetex AP63300WU-7 Voltage Regulator 0.8 to 31 V 500 kHz, TSOT-26 6-Pin
- DiodesZetex AP63301WU-7 Voltage Regulator 0.8 to 31 V 500 kHz, TSOT-26 6-Pin
- DiodesZetex AP62200WU-7 Voltage Regulator 0.8 to 7 V 750 kHz, TSOT-26 6-Pin
- DiodesZetex AP62300WU-7 Voltage Regulator 0.8 to 7 V 750 kHz, TSOT-26 6-Pin
- DiodesZetex AP63203WU-7 Voltage Regulator 3.3 V 1.1 MHz, TSOT-26 6-Pin
- DiodesZetex AP63205WU-7 Voltage Regulator 5 V 1.1 MHz, TSOT-26 6-Pin
