DiodesZetex AP63301WU-7, 1-Channel Buck, Voltage Regulator, 3 A, 800 mV, 31V 500 kHz, TSOT-26 6-Pin
- RS Stock No.:
- 718-564
- Mfr. Part No.:
- AP63301WU-7
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 33%
View bulk pricing optionsSubtotal (1 unit)*
$2.99
(exc. GST)
$3.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,990 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $2.99 | - |
| 25 - 99 | $1.99 | 33% |
| 100 - 499 | $1.43 | 52% |
| 500 - 999 | $1.30 | 56% |
| 1000 + | $1.15 | 61% |
*price indicative
- RS Stock No.:
- 718-564
- Mfr. Part No.:
- AP63301WU-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Buck | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 800mV, 31mV | |
| Switching Frequency | 500kHz | |
| Mount Type | Surface | |
| Package Type | TSOT-26 | |
| Quiescent Current | 280μA | |
| Pin Count | 6 | |
| Output Current | 3A | |
| Output Type | Current, Voltage | |
| Length | 3mm | |
| Series | AP63301 | |
| Height | 1mm | |
| Width | 1.7mm | |
| Maximum Input Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 3.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Buck | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 800mV, 31mV | ||
Switching Frequency 500kHz | ||
Mount Type Surface | ||
Package Type TSOT-26 | ||
Quiescent Current 280μA | ||
Pin Count 6 | ||
Output Current 3A | ||
Output Type Current, Voltage | ||
Length 3mm | ||
Series AP63301 | ||
Height 1mm | ||
Width 1.7mm | ||
Maximum Input Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 3.8V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex Highly efficient synchronous buck converter designed for low input voltage applications. It operates within a wide input voltage range of 3.8V to 32V, delivering a continuous output current of up to 3A. This device integrates both high-side and low-side power MOSFETs with resistance values of 75mΩ and 40mΩ, respectively, enabling superior power conversion efficiency. Additionally, it features built-in protection circuitry, including undervoltage lockout, output overvoltage protection, and thermal shutdown, ensuring reliability and performance during operation.
Supports a wide input voltage range from 3.8V to 32V for versatile application use
Delivers a continuous output current of 3A, making it suitable for high-demand systems
Utilises integrated high-side and low-side power MOSFETs for high efficiency and reduced energy loss
Includes a unique gate driver design that minimises ringing at the switching node, enhancing EMI performance
Incorporates various protection mechanisms, such as undervoltage lockout and thermal shutdown, ensuring device safety
Configured for Pulse frequency modulation (PFM) operation, achieving up to 88% efficiency at light loads
Designed for Compact layouts with minimal external components needed, simplifying overall system designs
Related links
- DiodesZetex AP63301WU-7 Voltage Regulator 0.8 to 31 V 500 kHz, TSOT-26 6-Pin
- DiodesZetex AP63300WU-7 Voltage Regulator 0.8 to 31 V 500 kHz, TSOT-26 6-Pin
- DiodesZetex AP63200WU-7 Voltage Regulator 3.3 V 500 kHz, TSOT-26 6-Pin
- DiodesZetex AP63201WU-7 Voltage Regulator 3.3 V 500 kHz, TSOT-26 6-Pin
- DiodesZetex AP62200WU-7 Voltage Regulator 0.8 to 7 V 750 kHz, TSOT-26 6-Pin
- DiodesZetex AP62300WU-7 Voltage Regulator 0.8 to 7 V 750 kHz, TSOT-26 6-Pin
- DiodesZetex AP63203WU-7 Voltage Regulator 3.3 V 1.1 MHz, TSOT-26 6-Pin
- DiodesZetex AP63205WU-7 Voltage Regulator 5 V 1.1 MHz, TSOT-26 6-Pin
