DiodesZetex AZ1117IH-3.3TRG1, 1-Channel Voltage, Voltage Regulator, 1.35 A, 3.3V, SOT-223 3-Pin
- RS Stock No.:
- 719-540
- Mfr. Part No.:
- AZ1117IH-3.3TRG1
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$748.00
(exc. GST)
$824.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24,000 unit(s) shipping from 09 December 2026
- Plus 16,000 unit(s) shipping from 04 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.187 | $748.00 |
*price indicative
- RS Stock No.:
- 719-540
- Mfr. Part No.:
- AZ1117IH-3.3TRG1
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | 10 mV | |
| Load Regulation | 15 mV | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Output Current | 1.35A | |
| Output Type | Current, Voltage | |
| Height | 1.8mm | |
| Width | 1.7mm | |
| Length | 6.7mm | |
| Series | AZ1117I | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 18V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation 10 mV | ||
Load Regulation 15 mV | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Output Current 1.35A | ||
Output Type Current, Voltage | ||
Height 1.8mm | ||
Width 1.7mm | ||
Length 6.7mm | ||
Series AZ1117I | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 18V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex Low dropout linear regulator designed to efficiently provide stable output voltage while maintaining excellent thermal and current-limit protection. This device operates effectively in critical low voltage conditions, making it suitable for a variety of electronic applications. Its robust construction ensures reliable performance across a wide operating temperature range, from -40°C to +125°C. The device is available in both fixed output versions at various voltages and an adjustable version, accommodating diverse voltage requirements in various circuit designs. Its Compact SOT223 package makes it an Ideal choice for space-constrained applications.
Current limit capability of 1.35A, ensuring protection against overcurrent conditions
On-chip thermal shutdown feature protects against excessive junction temperatures
Output voltage accuracy of ±1% for reliable performance under varying loads
Compatible with low ESR ceramic capacitors, allowing for more efficient power supply designs
Temperature stability ensures consistent operation across the specified temperature range
Maximum quiescent current of 6mA, contributing to power efficiency in operational environments
Fully RoHS compliant, ensuring adherence to environmental regulations and standards
Related links
- DiodesZetex AZ1117IH-3.3TRG1 Voltage Regulator 3.3 V, SOT-223 3-Pin
- DiodesZetex AZ1117CH2-3.3TRG1 Voltage Regulator 1.152 to 1.228 V 120 Hz, SOT-223 3-Pin
- DiodesZetex AZ1117IH-5.0TRG1 Voltage Regulator 1.182 to 1.248 V, SOT-223 3-Pin
- DiodesZetex AP2114HA-3.3TRG1 Voltage Regulator 3.3 V 1 kHz, SOT-223 3-Pin
- Microchip MIC2954-03WS-TR Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MIC2954-02WS-TR Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MCP1825S-3002E/DB Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip TC1262-3.3VDB Voltage Regulator 3.3 V, SOT-223 3-Pin
