DiodesZetex AP63203WU-7, 1-Channel Buck, Voltage Regulator, 2 A, 3.3V 1.1 MHz, TSOT-26 6-Pin
- RS Stock No.:
- 719-535
- Mfr. Part No.:
- AP63203WU-7
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $19.50
View bulk pricing optionsSubtotal (1 unit)*
$2.32
(exc. GST)
$2.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,958 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $2.32 | - |
| 25 - 99 | $1.54 | $19.50 |
| 100 - 499 | $1.13 | $119.00 |
| 500 - 999 | $1.01 | $655.00 |
| 1000 + | $0.89 | $1,430.00 |
*price indicative
- RS Stock No.:
- 719-535
- Mfr. Part No.:
- AP63203WU-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Buck | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Switching Frequency | 1.1MHz | |
| Mount Type | Surface | |
| Package Type | TSOT-26 | |
| Quiescent Current | 258μA | |
| Output Current | 2A | |
| Pin Count | 6 | |
| Output Type | Current, Voltage | |
| Width | 1.7mm | |
| Length | 3mm | |
| Height | 1mm | |
| Series | AP63203 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 32V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Buck | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Switching Frequency 1.1MHz | ||
Mount Type Surface | ||
Package Type TSOT-26 | ||
Quiescent Current 258μA | ||
Output Current 2A | ||
Pin Count 6 | ||
Output Type Current, Voltage | ||
Width 1.7mm | ||
Length 3mm | ||
Height 1mm | ||
Series AP63203 | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 32V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 2A synchronous buck converter that operates efficiently within a wide input voltage range of 3.8V to 32V. It integrates high-side and low-side power MOSFETs with minimal external components, facilitating high-efficiency DC/DC conversion. The device employs Peak current mode control alongside an internal compensation network, reducing the need for external components while enhancing usability. With optimised designs aimed at minimising electromagnetic interference (EMI), the AP63200 operates at either 500kHz or 1.1MHz, depending on the model, providing flexibility for a variety of applications such as consumer electronics, power tools, and automotive systems.
Wide input voltage range of 3.8V to 32V accommodates different applications
Integrated high-side and low-side power MOSFETs enhance efficiency and reduce component count
Includes built-in protection features such as overvoltage and thermal shutdown
Delivers low quiescent current of 22μA, ensuring energy efficiency during idle conditions
Offers adjustable output voltage capabilities, enabling flexibility for design requirements
Fixed PWM switching frequency helps maintain stable operation and ensures efficient power usage
Generates up to 88% efficiency at light loads, optimizing performance in various scenarios
Compliant with RoHS and fully lead-free, making it environmentally friendly
Related links
- DiodesZetex AP63203WU-7 Voltage Regulator 3.3 V 1.1 MHz, TSOT-26 6-Pin
- DiodesZetex AP63205WU-7 Voltage Regulator 5 V 1.1 MHz, TSOT-26 6-Pin
- DiodesZetex AP62200WU-7 Voltage Regulator 0.8 to 7 V 750 kHz, TSOT-26 6-Pin
- DiodesZetex AP62300WU-7 Voltage Regulator 0.8 to 7 V 750 kHz, TSOT-26 6-Pin
- DiodesZetex AP63200WU-7 Voltage Regulator 3.3 V 500 kHz, TSOT-26 6-Pin
- DiodesZetex AP63201WU-7 Voltage Regulator 3.3 V 500 kHz, TSOT-26 6-Pin
- DiodesZetex AP63300WU-7 Voltage Regulator 0.8 to 31 V 500 kHz, TSOT-26 6-Pin
- DiodesZetex AP63301WU-7 Voltage Regulator 0.8 to 31 V 500 kHz, TSOT-26 6-Pin
