DiodesZetex AP66300FVBW-13, 1-Channel Buck, Buck Converter, 3 A, 50V 500 kHz, UQFN 16-Pin
- RS Stock No.:
- 719-497
- Mfr. Part No.:
- AP66300FVBW-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$8,634.00
(exc. GST)
$9,498.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $2.878 | $8,634.00 |
*price indicative
- RS Stock No.:
- 719-497
- Mfr. Part No.:
- AP66300FVBW-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Buck Converter | |
| Regulator Type | Buck | |
| Output Voltage | 50V | |
| Number of Outputs | 1 | |
| Switching Frequency | 500kHz | |
| Package Type | UQFN | |
| Quiescent Current | 63μA | |
| Pin Count | 16 | |
| Output Current | 3A | |
| Output Type | Current, Voltage | |
| Width | 4.05mm | |
| Series | AP66300 | |
| Length | 4.05mm | |
| Height | 630μm | |
| Minimum Input Voltage | 3.8V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Buck Converter | ||
Regulator Type Buck | ||
Output Voltage 50V | ||
Number of Outputs 1 | ||
Switching Frequency 500kHz | ||
Package Type UQFN | ||
Quiescent Current 63μA | ||
Pin Count 16 | ||
Output Current 3A | ||
Output Type Current, Voltage | ||
Width 4.05mm | ||
Series AP66300 | ||
Length 4.05mm | ||
Height 630μm | ||
Minimum Input Voltage 3.8V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The DiodesZetex 3A Low IQ synchronous buck converter is designed for high-efficiency step-down DC-DC conversion with a wide input voltage range from 3.8V to 60V. it features fully integrated power MOSFETs for enhanced efficiency and a low quiescent current, making it Ideal for battery-powered and energy-sensitive applications. the adjustable output voltage and switching frequency provide flexibility for various system requirements.
Delivers 3 A continuous output current
Adjustable output voltage from 0.8 V to 50 V
Includes enhanced efficiency mode with bias
Offers adjustable switching frequency with 500kHz default
Enables start-up with pre-biased output
Integrates 120mΩ high-side and 55mΩ low-side power mosfets
Related links
- DiodesZetex AP66300FVBW-13 Buck Converter 50 V 500 kHz, UQFN 16-Pin
- DiodesZetex AP63300WU-7 Voltage Regulator 0.8 to 31 V 500 kHz, TSOT-26 6-Pin
- DiodesZetex AP64351QSP-13 Adjustable 0.8 V SO-8EP
- Allegro Microsystems A4403GEUTR-T Buck Converter QFN 16-Pin
- DiodesZetex AP64501SP-13 DC/DC Converter IC 39V 570 kHz, SO-8EP 8-Pin
- DiodesZetex AP65403SP-13 Buck DC-DC Converter SO-8EP
- DiodesZetex AP63201WU-7 Voltage Regulator 3.3 V 500 kHz, TSOT-26 6-Pin
- Microchip MCP1640BT-I/MC Boost 3.3 V 500 kHz, SOT-23 6-Pin
