DiodesZetex AP2205-W5-7, 1-Channel Voltage, Voltage Regulator, 250 mA, 1.24V, 22 V 1 kHz, SOT-25 5-Pin

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
718-533
Mfr. Part No.:
AP2205-W5-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Regulator Type

Voltage

Number of Outputs

1

Output Voltage

1.24V, 22V

Switching Frequency

1kHz

Mount Type

Surface

Package Type

SOT-25

Output Current

250mA

Pin Count

5

Output Type

Current, Voltage

Width

1.7mm

Series

AP2205

Height

1.3mm

Length

3.1mm

Maximum Input Voltage

24V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.3V

Minimum Operating Temperature

-40°C

Automotive Standard

No

The DiodesZetex Voltage regulator is designed specifically to deliver stable power in a Compact form. It effectively regulates output voltages across a wide range, offering superior performance suited for various applications, including USB-powered devices and portable electronics. The device employs a high-voltage EPNP process, ensuring enhanced reliability and low noise operation. Its unique design features such as low dropout voltage and ultra-low quiescent current make it an Ideal choice for battery-powered equipment, delivering both efficiency and durability.

Wide input voltage range from 2.3V to 24V accommodates diverse power needs

Low dropout voltage of only 100 mV at 100 μA ensures efficient performance

Thermal shutdown and overcurrent protection features safeguard device integrity

Compatible with low ESR ceramic capacitors for improved performance

Available in both fixed voltage and adjustable voltage versions to suit specific requirements

Lead-free and RoHS compliant, supporting environmentally conscious manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy