Microchip TC1044SEOA, 1-Channel Low Dropout Voltage, Voltage Regulator, 10 mA, 5V, SOIC 8-Pin

Subtotal (1 box of 300 units)*

$529.20

(exc. GST)

$582.00

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +$1.764$529.20

*price indicative

RS Stock No.:
333-250
Mfr. Part No.:
TC1044SEOA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

5V

Package Type

SOIC

Pin Count

8

Output Current

10mA

Standards/Approvals

No

Automotive Standard

No

The Microchip Charge Pump DC TO DC Voltage Converter is a pin compatible upgrade to the Industry standard TC7660 charge pump voltage converter. Added features include an extended supply range to 12V, and a frequency boost pin for higher operating frequency, allowing the use of smaller external capacitors.

Low cost and easy to use

Only two external capacitors required

RS 232 negative power supply

Improved ESD protection up to 10kV

No external diode required for high voltage operation

Frequency boost raises FOSC to 45kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy