STMicroelectronics L99VR035QTR, 1-Channel Linear Voltage, Voltage Regulator, 300 mA, 5V, VFDFN8L 8-Pin
- RS Stock No.:
- 648-875
- Mfr. Part No.:
- L99VR035QTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
$1.07
(exc. GST)
$1.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 223 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $1.07 | - |
| 25 - 99 | $0.95 | 11% |
| 100 - 499 | $0.85 | 20% |
| 500 - 999 | $0.73 | 31% |
| 1000 + | $0.67 | 37% |
*price indicative
- RS Stock No.:
- 648-875
- Mfr. Part No.:
- L99VR035QTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 10 mV | |
| Load Regulation | 10 mV | |
| Quiescent Current | 800nA | |
| Package Type | VFDFN8L | |
| Pin Count | 8 | |
| Output Current | 300mA | |
| Switching Regulator | No | |
| Standards/Approvals | AEC-Q100 | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Height | 1.5mm | |
| Series | L99VR03 | |
| Minimum Input Voltage | 6V | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 175°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 10 mV | ||
Load Regulation 10 mV | ||
Quiescent Current 800nA | ||
Package Type VFDFN8L | ||
Pin Count 8 | ||
Output Current 300mA | ||
Switching Regulator No | ||
Standards/Approvals AEC-Q100 | ||
Length 4.9mm | ||
Width 3.9mm | ||
Height 1.5mm | ||
Series L99VR03 | ||
Minimum Input Voltage 6V | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 175°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics Low dropout linear voltage regulator designed for automotive applications. The LDO delivers up to 300 mA of load current and consumes as low as 800 nA of quiescent current when the regulator is disabled and only 3.5 μA quiescent current at no load. It is quite suitable for standby microprocessor control-unit systems, especially in automotive applications. The regulator output current is internally limited so that the device is protected against short-circuit, as it features over temperature protection.
VFDFN8L package
AEC Q100 qualified
Sustaining slow ramp up applications
RoHS compliant
Tape and reel packaging
Related links
- STMicroelectronics L99VR035QTR Voltage Regulator 5 V, VFDFN8L 8-Pin
- STMicroelectronics L99VR035PTR Voltage Regulator 5 V, PWSSO-12 12-Pin
- STMicroelectronics Voltage Regulator 5 V, PWSSO-12 12-Pin
- STMicroelectronics Voltage Regulator 3.3 V, PWSSO-12 12-Pin
- STMicroelectronics L99VR033PTR Voltage Regulator 3.3 V, PWSSO-12 12-Pin
- STMicroelectronics L99VR033QTR LOD Voltage Regulator 3.3 V, Tape & Reel 8-Pin
- Microchip ATA663254-GAQW Voltage Regulator 5 V, SOIC 8-Pin
- Microchip ATA663254-GBQW Voltage Regulator 5 V, VDFN 8-Pin
