STMicroelectronics L99VR035PTR, 1-Channel Linear Voltage, Voltage Regulator, 300 mA, 5V, PWSSO-12 12-Pin
- RS Stock No.:
- 648-872
- Mfr. Part No.:
- L99VR035PTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$2,040.00
(exc. GST)
$2,245.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 August 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.816 | $2,040.00 |
*price indicative
- RS Stock No.:
- 648-872
- Mfr. Part No.:
- L99VR035PTR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 10 mV | |
| Load Regulation | 10 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | PWSSO-12 | |
| Quiescent Current | 800nA | |
| Output Current | 300mA | |
| Pin Count | 12 | |
| Switching Regulator | No | |
| Series | L99VR03 | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Standards/Approvals | AEC-Q100 | |
| Height | 1.5mm | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 6V | |
| Maximum Operating Temperature | 175°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation 10 mV | ||
Load Regulation 10 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type PWSSO-12 | ||
Quiescent Current 800nA | ||
Output Current 300mA | ||
Pin Count 12 | ||
Switching Regulator No | ||
Series L99VR03 | ||
Width 3.9mm | ||
Length 4.9mm | ||
Standards/Approvals AEC-Q100 | ||
Height 1.5mm | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 6V | ||
Maximum Operating Temperature 175°C | ||
Automotive Standard AEC-Q100 | ||
Related links
- STMicroelectronics Voltage Regulator 5 V, PWSSO-12 12-Pin
- STMicroelectronics Voltage Regulator 3.3 V, PWSSO-12 12-Pin
- STMicroelectronics L99VR033PTR Voltage Regulator 3.3 V, PWSSO-12 12-Pin
- STMicroelectronics L99VR035QTR Voltage Regulator 5 V, VFDFN8L 8-Pin
- STMicroelectronics L99VR033QTR LOD Voltage Regulator 3.3 V, Tape & Reel 8-Pin
- Microchip MCP1824T-ADJE/DC Voltage Regulator 5 V, SOT-223 5-Pin
- Microchip MCP1824ST-5002E/DB Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip ATA663254-GAQW Voltage Regulator 5 V, SOIC 8-Pin
