Microchip TC1016-3.3VLTTR, Voltage Regulator 6V SC-70 5-Pin
- RS Stock No.:
- 599-173
- Mfr. Part No.:
- TC1016-3.3VLTTR
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$2,046.00
(exc. GST)
$2,250.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.682 | $2,046.00 |
*price indicative
- RS Stock No.:
- 599-173
- Mfr. Part No.:
- TC1016-3.3VLTTR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 5 | |
| Series | TC1016 | |
| Width | 2.1mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Length | 2mm | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 5 | ||
Series TC1016 | ||
Width 2.1mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Length 2mm | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard AEC-Q100 | ||
The Microchip High-performance linear voltage regulator designed to deliver a stable 3.3V output. It showcases an innovative architecture that ensures optimal power efficiency and minimal noise, making it ideal for sensitive electronic applications. The compact design facilitates integration into a variety of circuits while the low dropout voltage allows for reliable operation even in low-voltage environments. Whether you're working on battery-operated devices or precision analog systems, this regulator promises to enhance performance and reliability in your projects.
Pin compatible upgrade for bipolar regulators
Stability with Low-ESR ceramic capacitors
Related links
- Microchip TC1017-3.3VLTTR, Voltage Regulator 6V SC-70 5-Pin
- Microchip, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5377YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5213-2.5YC5-TR, Voltage Regulator 20V SC-70 5-Pin
- Microchip MIC5365-2.8YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5213-3.3YC5-TR, Voltage Regulator 20V SC-70 5-Pin
- Microchip MIC5366-3.3YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5365-1.0YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
