Microchip TC2015-3.3VCTTR, Voltage Reference 6V SOT-23 5-Pin
- RS Stock No.:
- 598-988
- Mfr. Part No.:
- TC2015-3.3VCTTR
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$3,564.00
(exc. GST)
$3,921.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.188 | $3,564.00 |
*price indicative
- RS Stock No.:
- 598-988
- Mfr. Part No.:
- TC2015-3.3VCTTR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | PCB | |
| Pin Count | 5 | |
| Width | 2.8mm | |
| Series | TC2015 | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type PCB | ||
Pin Count 5 | ||
Width 2.8mm | ||
Series TC2015 | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Length 2.9mm | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip High accuracy CMOS upgrades for bipolar low drop-out regulators (LDOs) offer significant improvements in performance, such as the LP2980. The total supply current is typically 55 μA, which is 20 to 60 times lower than that of bipolar regulators. Supply current is reduced to 0.5 μA (max), and VOUT falls to zero when the shutdown input is low. These devices also incorporate overcurrent and over temperature protection.
Power saving shutdown mode
Reference bypass input for ultra low-noise operation
Over current protection
- RS Stock No. 8895635
- Mfr. Part No. MCP1824T-3302E/OT
Each (On a Reel of 3000)
$0.813
- RS Stock No. 6694995P
- Mfr. Part No. MCP1824T-1802E/OT
Each (Supplied on a Reel)
$0.834
- RS Stock No. 7757453P
- Mfr. Part No. MCP1824T-ADJE/OT
Each (Supplied on a Reel)
$0.815
- RS Stock No. 1773149P
- Mfr. Part No. MIC5255-3.3YM5-TR
Each (Supplied on a Reel)
$1.646
Related links
- Microchip TC1185-5.0VCT713, Voltage Regulator 6V SOT-23 5-Pin
- Microchip, Voltage Regulator 6V SOT-23 5-Pin
- Microchip TC1071VCT713, Voltage Regulator 6V SOT-23 5-Pin
- Microchip TC1187VCT713, Voltage Regulator 6V SOT-23 5-Pin
- Microchip TC1014-1.8VCT713, Voltage Regulator 6V SOT-23 5-Pin
- Microchip TC1014-3.0VCT713, Voltage Regulator 6V SOT-23 5-Pin
- Microchip TC1015-3.0VCT713, Voltage Regulator 6V SOT-23 5-Pin
- Microchip TC1015-2.8VCT713, Voltage Regulator 6V SOT-23 5-Pin









