Microchip MCP1703T-5002E/MC, Voltage Regulator 16V DFN 3-Pin
- RS Stock No.:
- 598-672
- Mfr. Part No.:
- MCP1703T-5002E/MC
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$3,438.60
(exc. GST)
$3,781.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $1.042 | $3,438.60 |
*price indicative
- RS Stock No.:
- 598-672
- Mfr. Part No.:
- MCP1703T-5002E/MC
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Quiescent Current | 2μA | |
| Pin Count | 3 | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Series | MCP1703 | |
| Length | 2mm | |
| Height | 900μm | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Mount Type Surface | ||
Quiescent Current 2μA | ||
Pin Count 3 | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Series MCP1703 | ||
Length 2mm | ||
Height 900μm | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Low Dropout Voltage Regulator is designed to provide a reliable output for various low power applications, ensuring that devices receive consistent performance even under fluctuating conditions. The regulator boasts an ultra-low quiescent current, making it an ideal choice for battery-powered devices where efficiency is paramount. With a low dropout voltage, it guarantees stable operation while conserving energy, further enhancing its suitability for sensitive electronics.
Delivers excellent voltage regulation to maintain performance stability
Offers a compact form factor for easy integration into tight spaces
Provides low dropout voltage to enhance overall efficiency
Ensures low quiescent current for extended battery life in portable applications
Features thermal shutdown protection to prevent overheating
Available in multiple output voltage options to suit a range of requirements
Related links
- Microchip MCP1703T-5002E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-5002E/MB, Voltage Regulator 16V SOT-89 3-Pin
- Microchip MCP1703T-2802E/CB, Voltage Regulator 16.0V SOT-23A 3-Pin
- Microchip MCP1703T-1802E/CB, Voltage Regulator 16.0V SOT-23A 3-Pin
- Microchip MCP1703T-2502E/CB, Voltage Regulator 16.0V SOT-23A 3-Pin
- Microchip MCP1703T-4002E/CB, Voltage Regulator 16.0V SOT-23A 3-Pin
- Microchip MCP1755T-5002E/DC, Voltage Regulator 16.0V SOT-223 5-Pin
- Microchip MCP1754T-5002E/OT, Voltage Regulator 16.0V SOT-23 5-Pin
