Microchip MIC5318YMT-TR, Voltage Regulator 6V UDFN 6-Pin
- RS Stock No.:
- 598-454
- Mfr. Part No.:
- MIC5318YMT-TR
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$7,415.00
(exc. GST)
$8,155.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $1.483 | $7,415.00 |
*price indicative
- RS Stock No.:
- 598-454
- Mfr. Part No.:
- MIC5318YMT-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 85μA | |
| Pin Count | 6 | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 1.6mm | |
| Series | MIC5318 | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type UDFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 85μA | ||
Pin Count 6 | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 1.6mm | ||
Series MIC5318 | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
The Microchip Compact low-dropout voltage regulator designed for efficient power control in portable and space-constrained systems. It delivers stable performance and includes essential features like logic-level shutdown, error flag signaling, and thermal protection to ensure safe and responsive operation. Its quiet regulation and fast response make it a dependable choice for precision-driven applications.
Stable with ceramic output capacitors
300mA guaranteed output current
Thermal shutdown and current limit protection
Related links
- Microchip MIC5353-1.8YMT-TR, Voltage Regulator 6V UDFN 6-Pin
- Microchip MIC5353-3.0YMT-TR, Voltage Regulator 6V UDFN 6-Pin
- Microchip MIC5318-3.3YMT-TR, Voltage Regulator 6V UDFN 6-Pin
- Microchip MIC5528-3.3YMT-TR, LOD Voltage Regulator 6V UDFN 6-Pin
- Microchip MIC94345-SYMT-TR, Voltage Regulator 3.6V UDFN 6-Pin
- Microchip MIC5219YMT-TR, Voltage Regulator 20V UDFN 6-Pin
- Microchip MIC5304-RGYMT-TR, Voltage Regulator 5.5V UDFN 6-Pin
- Microchip MIC5309-1.2YMT-TR, Voltage Regulator 5.5V UDFN 6-Pin
