Microchip MIC5528-3.3YMX-TR, Voltage Regulator 5.5V 6-Pin
- RS Stock No.:
- 598-107
- Mfr. Part No.:
- MIC5528-3.3YMX-TR
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$2,570.00
(exc. GST)
$2,825.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.514 | $2,570.00 |
*price indicative
- RS Stock No.:
- 598-107
- Mfr. Part No.:
- MIC5528-3.3YMX-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 38μA | |
| Pin Count | 6 | |
| Width | 1.2mm | |
| Length | 1.2mm | |
| Series | MIC5528 | |
| Standards/Approvals | RoHS | |
| Height | 400μm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 38μA | ||
Pin Count 6 | ||
Width 1.2mm | ||
Length 1.2mm | ||
Series MIC5528 | ||
Standards/Approvals RoHS | ||
Height 400μm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip Low-dropout voltage regulator is designed for high-performance applications needing a stable and reliable output. Ideal for powering sensitive electronic devices, the part ensures efficiency and performance with its low dropout voltage, making it suitable for use in a variety of compact and portable designs. With a wide input voltage range, it can adapt to different power supply configurations seamlessly, while its robust thermal performance allows for safe operation even under varying load conditions.
Compatible with a wide range of input voltages for versatility
Designed for low quiescent current, improving energy efficiency
Robust thermal characteristics support reliable performance
Compact surface-mount design reduces the need for board space
Output current capability allows for powering multiple devices
Related links
- onsemi NCP164AMT280TAG, Voltage Regulator 5.5V 6-Pin
- onsemi, Voltage Regulator 5.5V 6-Pin
- onsemi NCP164AMTADJTAG, Voltage Regulator 5.5V 6-Pin
- Microchip MIC5309-1.2YD6-TR, Voltage Regulator 5.5V TSOT 6-Pin
- Microchip MIC5304-RGYMT-TR, Voltage Regulator 5.5V UDFN 6-Pin
- Microchip MIC5309-1.2YMT-TR, Voltage Regulator 5.5V UDFN 6-Pin
- Microchip MIC5528-3.3YMT-TR, LOD Voltage Regulator 6V UDFN 6-Pin
- Microchip MIC68200YML-TR, Voltage Regulator 5.5V VDFN 10-Pin
