Microchip LR645N3-G, MOSFET 0.31 W 450V TO-92 3-Pin
- RS Stock No.:
- 598-042
- Mfr. Part No.:
- LR645N3-G
- Brand:
- Microchip
Subtotal (1 bag of 1000 units)*
$1,204.00
(exc. GST)
$1,324.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | $1.204 | $1,204.00 |
*price indicative
- RS Stock No.:
- 598-042
- Mfr. Part No.:
- LR645N3-G
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Package Type | TO-92 | |
| Mount Type | Board | |
| Quiescent Current | 50μA | |
| Pin Count | 3 | |
| Power Rating | 0.31W | |
| Height | 0.165in | |
| Standards/Approvals | RoHS | |
| Length | 0.210in | |
| Width | 0.205in | |
| Series | LR645 | |
| Maximum Input Voltage | 450V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 15V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Package Type TO-92 | ||
Mount Type Board | ||
Quiescent Current 50μA | ||
Pin Count 3 | ||
Power Rating 0.31W | ||
Height 0.165in | ||
Standards/Approvals RoHS | ||
Length 0.210in | ||
Width 0.205in | ||
Series LR645 | ||
Maximum Input Voltage 450V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 15V | ||
Automotive Standard No | ||
The Microchip Linear LDO Voltage Regulator is a high input voltage, low output current linear regulator. The 3-terminal version functions like any other low voltage 3-terminal regulator except it allows the use of much higher input voltages. When used in a SMPS start-up circuit, it eliminates the need for large power resistors. In this application, current is drawn from the high voltage line only during start-up.
Accepts inputs from 15 to 450V
Output currents up to 3.0mA continuous, 30mA peak
Supply current typically 50μA
Output can be trimmed from 8.0 to 12V
Output current can be increased to 150mA with external FET
Related links
- Microchip LR8N3-G-P003, MOSFET 0.74 W 450V TO-92 3-Pin
- Microchip LR645LG-G, Voltage Regulator 0.31 W 450V SOIC 8-Pin
- Microchip LR12N3-G, MOSFET 1.8 W 100V TO-92 3-Pin
- Microchip VN0104 N-Channel MOSFET 40 V, 3-Pin TO-92 VN0104N3-G
- Microchip TN2540 Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-92
- Microchip VN0106 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- Microchip TN0606 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- Microchip LND150 Type N-Channel MOSFET 500 V Depletion, 3-Pin TO-92
