Microchip MIC5211-LXYM6-TR, Voltage Regulator 16V SOT-23 6-Pin
- RS Stock No.:
- 598-040
- Mfr. Part No.:
- MIC5211-LXYM6-TR
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$4,146.00
(exc. GST)
$4,560.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.382 | $4,146.00 |
*price indicative
- RS Stock No.:
- 598-040
- Mfr. Part No.:
- MIC5211-LXYM6-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Reverse | |
| Quiescent Current | 10nA | |
| Pin Count | 6 | |
| Width | 2.8mm | |
| Series | MIC5211 | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Reverse | ||
Quiescent Current 10nA | ||
Pin Count 6 | ||
Width 2.8mm | ||
Series MIC5211 | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Automotive Standard No | ||
The Microchip Voltage regulator offers exceptional performance in a compact design, making it an ideal choice for a range of applications. With a low dropout voltage and a wide input voltage range, this device ensures stable operation even under varying conditions. The built-in thermal shutdown and protection features safeguard your circuit, enhancing reliability and longevity. Designed for efficiency, this regulator delivers a consistent output current, making it particularly suited for battery-powered devices and sensitive electronics. Its straightforward layout allows for easy integration into existing systems, meeting the demands of modern design intricacies. Perfect for engineers seeking reliability without compromise, this product encourages innovation and durability in your projects.
Independent logic controls
Low quiescent current
Low dropout voltage
Mixed voltages available
Tight load and line regulation
Related links
- MaxLinear SPX5205M5-L-3-3/TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5205-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5205YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5206-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- MaxLinear, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5209-3.3YS-TR, Voltage Regulator 16V SOT-223 4-Pin
- MaxLinear SPX29302T5-L/TR, Voltage Regulator 16V 5-Pin
- STMicroelectronics LF33CDT-TR, Voltage Regulator 16V 3-Pin
