DiodesZetex AP7375-33FDCWR-7R, 1-Channel Low Dropout Voltage, LOD Voltage Regulator, 300 mA, 1.8V, 5 V 110 kHz,

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$1,239.00

(exc. GST)

$1,362.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.413$1,239.00

*price indicative

RS Stock No.:
427-661
Mfr. Part No.:
AP7375-33FDCWR-7R
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

LOD Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.8V, 5V

Switching Frequency

110kHz

Quiescent Current

2.1μA

Package Type

UDFN-2020-6

Pin Count

6

Output Current

300mA

Output Type

1.8/5 V

Switching Regulator

Step-Down

Standards/Approvals

RoHS

Maximum Input Voltage

3V

Minimum Input Voltage

45V

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex LDO High Voltage Regulator features a wide input voltage range of 45V, low quiescent current of 2.1μA, this low dropout linear regulator able to provide 300mA load current. This AP7375 family of LDOs offers an EN pin that takes an input voltage of 45V to enable and disable the LDO output.

Totally lead free and fully RoHS compliant

Halogen and antimony free

Excellent Line/Load regulation

Thermal shutdown function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy