ROHM BH18LB1WHFV-TR, LDO Regulator, 150mA, 1.8 V 5-Pin, HVSOF
- RS Stock No.:
- 369-441
- Mfr. Part No.:
- BH18LB1WHFV-TR
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 369-441
- Mfr. Part No.:
- BH18LB1WHFV-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
Related links
- STMicroelectronics LD39015M18R Regulator 150mA SOT-23
- Texas Instruments LP2985A-18DBVR 150mA ±1% 5-Pin, SOT-23
- Texas Instruments TPS73118DBVT 150mA ±0.5% 5-Pin, SOT-23
- STMicroelectronics LD39015M18R Voltage Regulator 150mA SOT-23
- Microchip MCP1801T-1802I/OT Voltage Regulator 150mA SOT-23
- BU7495HFV-TR ROHM Op Amps 1.7 → 5.5 V, 5-Pin HVSOF
- Texas Instruments TPS71712DCKT 150mA ±3% 5-Pin, SC-70
- Texas Instruments TPS709135DBVT 150mA 2% 5-Pin, SOT-23
