MPS MP9942GJ-P, Converter 36V 8-Pin
- RS Stock No.:
- 337-755
- Mfr. Part No.:
- MP9942GJ-P
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$23.65
(exc. GST)
$26.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 495 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $4.73 | $23.65 |
| 50 - 95 | $4.494 | $22.47 |
| 100 + | $4.162 | $20.81 |
*price indicative
- RS Stock No.:
- 337-755
- Mfr. Part No.:
- MP9942GJ-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Mount Type | Surface | |
| Quiescent Current | 500μA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 36V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Mount Type Surface | ||
Quiescent Current 500μA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 36V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a high frequency, synchronous, rectified, step down, switch mode converter with built in power MOSFETs. It offers a very Compact solution to achieve a 2A continuous output current with excellent load and line regulation over a wide input supply range. It has synchronous mode operation for higher efficiency over the output current load range.
410khz switching frequency
Synchronizes from 200khz to 2.2mhz external clock
High duty cycle for automotive cold crank
Internal power save mode
Internal soft start
Power good indicator
Over current protection with hiccup
Thermal shutdown
Output adjustable from 0.8v
- RS Stock No. 0337755P
- Mfr. Part No. MP9942GJ-P
Each (Supplied on a Reel)
$4.73
- RS Stock No. 0337414
- Mfr. Part No. MPQ4420HGJ-P
Each (On a Tape of 5)
$7.046
- RS Stock No. 0337413
- Mfr. Part No. MPQ4420HGJ-P
Each (On a Reel of 500)
$5.892
- RS Stock No. 0337414P
- Mfr. Part No. MPQ4420HGJ-P
Each (Supplied on a Reel)
$7.046
Related links
- MPS MP9942GJ-P, Converter 36V 8-Pin
- MPS MPQ4420HGJ-P, Converter 36V 8-Pin
- MPS MPQ4420HGJ-AEC1-P, Converter 36V 8-Pin
- MPS MP2467DN-LF-P, Converter 36V 8-Pin
- MPS MP9943GQ-P, Converter 36V QFN-8 8-Pin
- MPS MPM3506AGQV-P, Converter 36V QFN-19 19-Pin
- MPS MPM3510AGQV-P, Converter 36V QFN-19 19-Pin
- MPS MP9447GL-P, Converter 36V QFN-25 25-Pin










