MPS MPM3506AGQV-P, Converter 36V QFN-19 19-Pin
- RS Stock No.:
- 337-807
- Mfr. Part No.:
- MPM3506AGQV-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$3,275.50
(exc. GST)
$3,603.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $6.551 | $3,275.50 |
*price indicative
- RS Stock No.:
- 337-807
- Mfr. Part No.:
- MPM3506AGQV-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-19 | |
| Mount Type | Surface | |
| Quiescent Current | 580μA | |
| Pin Count | 19 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 4.2V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 36V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-19 | ||
Mount Type Surface | ||
Quiescent Current 580μA | ||
Pin Count 19 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 4.2V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 36V | ||
The MPS International Ltd Module Synchronous Step Down Converter with Integrated Inductor is a synchronous, rectified, step down converter with built in power MOSFETs, inductor, and two capacitors. It offers a Compact solution with only 4 external components to achieve a 0.6A continuous output current with excellent load and line regulation over a wide input supply range.
Power good indicator
OCP with valley current detection and hiccup
Thermal shutdown
Output adjustable from 0.8V
Related links
- MPS MPM3506AGQV-P, Converter 36V QFN-19 19-Pin
- MPS MPM3510AGQV-P, Converter 36V QFN-19 19-Pin
- MPS MPQ4324EGDE-AEC1-P, Converter 36V QFN-12 12-Pin
- MPS MPQ9846GL-AEC1-P, Converter 36V QFN-16 16-Pin
- MPS MP9943GQ-P, Converter 36V QFN-8 8-Pin
- MPS MP9447GL-P, Converter 36V QFN-25 25-Pin
- MPS MPQ4323GDE-38-AEC1-P, Converter 36V QFN-12 12-Pin
- MPS MPQ4228GRE-Q-AEC1-P, Converter 36V QFN-22 22-Pin
