MPS MP9486GN-P, Converter 100V SOIC-8 8-Pin
- RS Stock No.:
- 337-742
- Mfr. Part No.:
- MP9486GN-P
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$25.73
(exc. GST)
$28.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 385 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $5.146 | $25.73 |
| 50 - 95 | $4.89 | $24.45 |
| 100 + | $4.526 | $22.63 |
*price indicative
- RS Stock No.:
- 337-742
- Mfr. Part No.:
- MP9486GN-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | SOIC-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 100V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type SOIC-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 100V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd High voltage step down switching regulator that delivers up to 1A of continuous current to the load. It integrates a high side, high voltage, power MOSFET with a current limit of 2.5A, typically. The wide 4.5V to 100V input range accommodates a variety of step down applications, making it Ideal for automotive, industry, and lighting applications. Hysteretic voltage mode control is employed for very fast response.
Up to 1MHz switching frequency
PWM dimming control input for LED application
Short circuit protection with integrated high side MOSFET
170μA quiescent current
Thermal shutdown
Related links
- MPS MP9486GN-P, Converter 100V SOIC-8 8-Pin
- MPS MP9486AGN-P, Converter 100V SOIC-8 8-Pin
- MPS MP9485GN-P, Converter 100V SOIC-8 8-Pin
- MPS MP4581GN-P, Buck Converter 100V SOIC-8EP 8-Pin
- MPS MP9488GS-P, Converter 450V SOIC-8 8-Pin
- Microchip LR12LG-G, MOSFET 1.8 W 100V SOIC 8-Pin
- MPS MP9943GQ-P, Converter 36V QFN-8 8-Pin
- MPS MP2162AGQHT-P, Converter 6V TQFN-8 8-Pin
