MPS MP9486AGN-P, Converter 100V SOIC-8 8-Pin
- RS Stock No.:
- 337-740
- Mfr. Part No.:
- MP9486AGN-P
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$25.73
(exc. GST)
$28.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 345 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $5.146 | $25.73 | - |
| 50 - 95 | $4.89 | $24.45 | 4% |
| 100 + | $4.526 | $22.63 | 12% |
*price indicative
- RS Stock No.:
- 337-740
- Mfr. Part No.:
- MP9486AGN-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | SOIC-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 100V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type SOIC-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 100V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd High voltage step down switching regulator that delivers up to 1A of continuous current to the load. It integrates a high side, high voltage, power MOSFET with a current limit of 3.5A, typically. The wide 4.5V to 100V input range accommodates a variety of step down applications, making it Ideal for automotive, industry, and lighting applications. Hysteretic voltage mode control is employed for very fast response.
Hysteretic control: no compensation
Up to 1MHz switching frequency
PWM dimming control input for LED application
Short circuit protection with integrated high side MOSFET
170μA quiescent current
Thermal shutdown
