MPS MP9186GQ-P, Converter 20V 14-Pin
- RS Stock No.:
- 337-724
- Mfr. Part No.:
- MP9186GQ-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$3,204.50
(exc. GST)
$3,525.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $6.409 | $3,204.50 |
*price indicative
- RS Stock No.:
- 337-724
- Mfr. Part No.:
- MP9186GQ-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Mount Type | Surface | |
| Quiescent Current | 1.2mA | |
| Pin Count | 14 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 20V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Mount Type Surface | ||
Quiescent Current 1.2mA | ||
Pin Count 14 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 20V | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous rectified step down switch mode converter with internal power MOSFETs. It offers a very Compact solution to achieve a 6A continuous output current over a wide input supply range with excellent load and line regulation. It has synchronous mode operation for higher efficiency over the output current load range. Current mode operation provides a fast transient response and eases loop stabilization. Full protection features include over current protection and thermal shutdown.
Frequency SYNC from 300kHz to 2MHz external clock
Low power mode selectable by an external signal
External soft start
OCP and thermal shutdown
Related links
- MPS MP9186GQ-P, Converter 20V 14-Pin
- MPS MPM3814CGPA-P, Converter 6V ECLGA-14 14-Pin
- MPS MPM38111GR-P, Converter 6V QFN-14 14-Pin
- MPS MPQ8626GD-P, Converter 16V QFN-14 14-Pin
- MPS MPQ4328GRE-AEC1-P, Converter 36V QFN-14 14-Pin
- MPS MP2457GJ-P, Converter 36V 6-Pin
- MPS MPQ2456GJ-P, Converter 50V 6-Pin
- MPS MP4690GSD-LF-P, Converter 2-Pin
