MPS MP28167GQ-A-P, Buck Boost Converter 22V 16 13-Pin
- RS Stock No.:
- 337-621
- Mfr. Part No.:
- MP28167GQ-A-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$2,254.50
(exc. GST)
$2,480.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $4.509 | $2,254.50 |
*price indicative
- RS Stock No.:
- 337-621
- Mfr. Part No.:
- MP28167GQ-A-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Buck Boost Converter | |
| Package Type | 16 | |
| Mount Type | Surface | |
| Quiescent Current | 1mA | |
| Pin Count | 13 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.8V | |
| Maximum Input Voltage | 22V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Buck Boost Converter | ||
Package Type 16 | ||
Mount Type Surface | ||
Quiescent Current 1mA | ||
Pin Count 13 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.8V | ||
Maximum Input Voltage 22V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Four switch integrated buck boost converter capable of regulating output voltage across a wide 2.8V to 22V input voltage range with high efficiency. The integrated output voltage scaling and adjustable output current limit functions meet USB power delivery (PD) requirements.
Output short circuit protection with hiccup mode
Over temperature warning and OT shutdown
I2C Interface with ALT pin
One time programmable non volatile memory
Configurable EN shutdown discharge
Related links
- MPS MP28167GQ-A-P, Buck Boost Converter 22V 16 13-Pin
- MPS Buck Boost Converter 600 kHz, 13-Pin QFN-13
- MPS MP3120DJ-LF-P, Buck Boost Converter 5V 6-Pin
- MPS MP28162GC-P, Buck Boost Converter 5.5V WLCSP-15 15-Pin
- MPS Buck Boost Converter 2 MHz, 14-Pin QFN-14
- onsemi Boost 3.4 A SOIC 16-Pin
- onsemi MC33163DWG Boost 3.4 A SOIC 16-Pin
- onsemi NCP3064BDR2G Boost 1.5 A SOIC 8-Pin
