MPS MP20073DH-LF-P, Regulator 6V 8-Pin
- RS Stock No.:
- 337-518
- Mfr. Part No.:
- MP20073DH-LF-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$1,176.50
(exc. GST)
$1,294.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $2.353 | $1,176.50 |
*price indicative
- RS Stock No.:
- 337-518
- Mfr. Part No.:
- MP20073DH-LF-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Regulator | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 1.3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Regulator | ||
Mount Type Surface | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 1.3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Integrates the DDR memory termination regulator with the output voltage and a buffered VTTREF outputs is a half of VREF. It is specifically designed for low cost/low external component count systems, where space is a premium.
Requires only 20μF ceramic output capacitance
1.3V input helps reduce total power dissipation
Integrated divider tracks VREF for VTT and VTTREF
Related links
- MPS MP20073DH-LF-P, Regulator 6V 8-Pin
- MPS MP2122AGJ-P, Regulator 6V 8-Pin
- MPS MP2161GJ-P, Switching Regulator 6V 8-Pin
- MPS MP20045DN-LF-P, Regulator 5.5V 8-Pin
- Texas Instruments, Voltage Regulator 6V MSOP 8-Pin
- MPS MP8904DD-LF-P, Linear Voltage Regulator 6.5V 8-Pin
- MPS MP2143DJ-LF-P, Switching Regulator 5.5V 8-Pin
- MPS MP20051DN-LF-P, Linear Voltage Regulator 5.5V 8-Pin
