MPS MP20051DN-LF-P, Linear Voltage Regulator 5.5V 8-Pin
- RS Stock No.:
- 337-514
- Mfr. Part No.:
- MP20051DN-LF-P
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$14.08
(exc. GST)
$15.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $2.816 | $14.08 | - |
| 50 - 95 | $2.676 | $13.38 | 4% |
| 100 + | $2.478 | $12.39 | 12% |
*price indicative
- RS Stock No.:
- 337-514
- Mfr. Part No.:
- MP20051DN-LF-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Linear Voltage Regulator | ||
Mount Type Surface | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low dropout linear regulator that supplies up to 1A current with a 140mV dropout voltage. The externally adjustable output voltage has a range of 0.8V to 5V from an input voltage of 2.5V to 5.5V. An internal PMOS pass element allows for a low 110μA ground current, making it suitable for battery powered devices. Other features include low power shutdown, and short circuit and thermal protection.
Up to 1a output current
Low 140mv dropout at 1a
Low 110μa ground current
Output voltage available from 0.8v to 5v
Related links
- MPS MP20051DN-LF-P, Linear Voltage Regulator 5.5V 8-Pin
- MPS MP8904DD-LF-P, Linear Voltage Regulator 6.5V 8-Pin
- MPS MP20056GG-18-P, Linear Voltage Regulator 5.5V QFN-8 8-Pin
- MPS MP20045DN-LF-P, Regulator 5.5V 8-Pin
- MPS MP2143DJ-LF-P, Switching Regulator 5.5V 8-Pin
- Texas Instruments TPS74401KTWR, Voltage Regulator 5.5V 8-Pin
- MPS MP2013GG-P, Linear Voltage Regulator 40V 6-Pin
- MPS MP2013AGG-P, Linear Voltage Regulator 40V 6-Pin
