Microchip MCP16311T-E/MS, 1-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 2V, 24 V, MSOP 8-Pin

Subtotal (1 reel of 2500 units)*

$12,142.50

(exc. GST)

$13,357.50

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$4.857$12,142.50

*price indicative

RS Stock No.:
333-223
Mfr. Part No.:
MCP16311T-E/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

2V, 24V

Number of Outputs

1

Line Regulation

0.15 %

Load Regulation

0.25 %

Package Type

MSOP

Output Current

1A

Pin Count

8

Output Type

2/24 V

Standards/Approvals

No

Automotive Standard

No

The Microchip Switching Regulator is a compact, high efficiency, fixed frequency PWM/PFM, synchronous step down DC to DC converter in a 8 pin MSOP, or 2 x 3 TDFN package that operates from input voltage sources up to 30V. Integrated features include a high side and a low side switch, fixed frequency Peak Current Mode Control, internal compensation, peak current limit and over temperature protection.

Internal compensation

Peak current mode control

Cycle by cycle peak current limit

4.1V typical to start

3.6V typical to stop

Over temperature protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy