Microchip MIC5319-3.3YD5-TR, Regulator MIC 6-Pin
- RS Stock No.:
- 333-013
- Mfr. Part No.:
- MIC5319-3.3YD5-TR
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$14,571.00
(exc. GST)
$16,029.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $4.857 | $14,571.00 |
*price indicative
- RS Stock No.:
- 333-013
- Mfr. Part No.:
- MIC5319-3.3YD5-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Regulator | |
| Package Type | MIC | |
| Pin Count | 6 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Regulator | ||
Package Type MIC | ||
Pin Count 6 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip 500 mA LDO regulator with high PSRR and very low noise, with low ground current. Equipped with a logic compatible enable pin, it can be set
into a zero off mode current state, typically drawing only 0.5 μA current when disabled.
Stable with low esr ceramic output capacitor
Thermal shutdown protection
Current limit protection
Logic controlled enable input pin
Related links
- Microchip MCP1700T-2802E/TT, Regulator MIC 6-Pin
- Microchip MIC5319-1.8YML-TR, Voltage Regulator 5.5V VDFN 5-Pin
- Microchip MIC5305-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5319-3.3YML-TR, Voltage Regulator 5.5V VDFN 5-Pin
- Microchip MIC5319-1.8YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5317-3.3YD5-TR, Voltage Regulator 6V TSOT 5-Pin
- Microchip MIC5365-3.3YD5-TR, Voltage Regulator 4-Pin
- Microchip MIC5318-3.3YD5-TR, Voltage Regulator 6V TSOT 5-Pin
