Microchip MIC4606-2YTS-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 350 mA, 600mV, QFN 16-Pin

Subtotal (1 reel of 2500 units)*

$19,157.50

(exc. GST)

$21,072.50

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$7.663$19,157.50

*price indicative

RS Stock No.:
332-995
Mfr. Part No.:
MIC4606-2YTS-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

600mV

Load Regulation

1 %

Package Type

QFN

Pin Count

16

Output Current

350mA

Standards/Approvals

No

Automotive Standard

No

The Microchip 85V full bridge MOSFET driver that features adaptive dead time and shoot through protection. The adaptive dead time circuitry actively monitors

both sides of the full bridge to minimize the time between high side and low side MOSFET transitions, thus maximizing power efficiency. Anti shoot through circuitry prevents erroneous inputs and noise from turning both MOSFETs of each side of the bridge on at the same time.

On chip bootstrap diodes

Fast 35 ns propagation times

Drives 1000 pF load with 20 ns rise and fall times

Low power consumption of 235 μA total quiescent current

Separate high side and low side undervoltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy