DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040D25FTA
- RS Stock No.:
- 751-4474
- Mfr. Part No.:
- LM4040D25FTA
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.93
(exc. GST)
$10.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 5,150 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.397 | $9.93 |
| 750 - 1475 | $0.387 | $9.68 |
| 1500 + | $0.381 | $9.53 |
*price indicative
- RS Stock No.:
- 751-4474
- Mfr. Part No.:
- LM4040D25FTA
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Reference | |
| Reference Voltage | 2.5V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 30 ppm/°C | |
| Topology | Shunt | |
| Output Current | 15mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | LM4040 | |
| Height | 1.02mm | |
| Load Regulation | 10 mV | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Output Type | Fixed | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Reference | ||
Reference Voltage 2.5V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±1 % | ||
Mount Type Surface | ||
Temperature Coefficient 30 ppm/°C | ||
Topology Shunt | ||
Output Current 15mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series LM4040 | ||
Height 1.02mm | ||
Load Regulation 10 mV | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Output Type Fixed | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
2.5V Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
Related links
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZR40401F41TA
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040D50FTA
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZRB500F01TA
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZRC330F01TA
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040D30FTA
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZRC250F03TA
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZXRE4041DFTA
