DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZXRE4041DFTA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.51

(exc. GST)

$10.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 740$0.951$9.51
750 - 1490$0.95$9.50
1500 +$0.913$9.13

*price indicative

Packaging Options:
RS Stock No.:
751-5398
Mfr. Part No.:
ZXRE4041DFTA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

1.23V

Reference Type

Fixed

Initial Accuracy

±1 %

Mount Type

Surface

Temperature Coefficient

20 ppm/°C

Topology

Shunt

Output Current

12mA

Maximum Input Voltage

1.23V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

125°C

Height

1.02mm

Standards/Approvals

No

Series

ZXRE4041

Load Regulation

10 mV

Length

3.04mm

Automotive Standard

No

Minimum Input Voltage

1.22V

Output Type

Fixed

COO (Country of Origin):
DE

1.2V Voltage Reference, Diodes Inc


Voltage References, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy