DiodesZetex Fixed Shunt Voltage Reference ±3 % 3-Pin SOT-23, ZRC330F03TA
- RS Stock No.:
- 738-5112
- Mfr. Part No.:
- ZRC330F03TA
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$7.28
(exc. GST)
$8.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,840 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 745 | $1.456 | $7.28 |
| 750 - 1495 | $1.422 | $7.11 |
| 1500 + | $1.404 | $7.02 |
*price indicative
- RS Stock No.:
- 738-5112
- Mfr. Part No.:
- ZRC330F03TA
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Reference | |
| Reference Voltage | 3.3V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±3 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 15 ppm/°C | |
| Topology | Shunt | |
| Output Current | 5mA | |
| Maximum Input Voltage | 3.3V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Series | ZRC250 | |
| Standards/Approvals | No | |
| Output Type | Fixed | |
| Minimum Input Voltage | 3.27V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Reference | ||
Reference Voltage 3.3V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±3 % | ||
Mount Type Surface | ||
Temperature Coefficient 15 ppm/°C | ||
Topology Shunt | ||
Output Current 5mA | ||
Maximum Input Voltage 3.3V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.04mm | ||
Height 1.02mm | ||
Series ZRC250 | ||
Standards/Approvals No | ||
Output Type Fixed | ||
Minimum Input Voltage 3.27V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
3.3V Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
Related links
- DiodesZetex Fixed Shunt Voltage Reference ±3 % 3-Pin SOT-23
- DiodesZetex Fixed Shunt Voltage Reference ±3 % 3-Pin SOT-23, ZXRE125FFTA
- DiodesZetex Fixed Shunt Voltage Reference ±3 % 3-Pin SOT-23, ZRB500F03TA
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, ZXRE125CFTA
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040C30FTA
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040C50FTA
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, ZXRE330ASA-7
