DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, ZXRE330ASA-7
- RS Stock No.:
- 921-0833
- Mfr. Part No.:
- ZXRE330ASA-7
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$16.32
(exc. GST)
$17.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $0.816 | $16.32 |
| 760 - 1480 | $0.801 | $16.02 |
| 1500 + | $0.787 | $15.74 |
*price indicative
- RS Stock No.:
- 921-0833
- Mfr. Part No.:
- ZXRE330ASA-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Reference | |
| Reference Voltage | 3.3V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.5 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 20 ppm/°C | |
| Topology | Shunt | |
| Output Current | 5mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | ZXRE125 | |
| Length | 3mm | |
| Height | 1mm | |
| Output Type | Fixed | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Reference | ||
Reference Voltage 3.3V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.5 % | ||
Mount Type Surface | ||
Temperature Coefficient 20 ppm/°C | ||
Topology Shunt | ||
Output Current 5mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series ZXRE125 | ||
Length 3mm | ||
Height 1mm | ||
Output Type Fixed | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
3.3V Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
Related links
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, ZXRE125CFTA
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040C30FTA
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040C50FTA
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, ZXRE4041CFTA
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, ZXRE125EFTA
- Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4041C12IDBZT
- Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040C50IDBZR
