STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin TO-92, TL431ACZ-AP
- RS Stock No.:
- 714-7816
- Mfr. Part No.:
- TL431ACZ-AP
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$11.15
(exc. GST)
$12.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.223 | $11.15 |
| 500 - 950 | $0.218 | $10.90 |
| 1000 + | $0.215 | $10.75 |
*price indicative
- RS Stock No.:
- 714-7816
- Mfr. Part No.:
- TL431ACZ-AP
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Reference | |
| Package Type | TO-92 | |
| Reference Voltage | 2.5V | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1 % | |
| Mount Type | Through Hole | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 37V | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 70°C | |
| Height | 5mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | TL431 | |
| Minimum Input Voltage | 2.47V | |
| Output Type | Adjustable | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Reference | ||
Package Type TO-92 | ||
Reference Voltage 2.5V | ||
Reference Type Adjustable | ||
Initial Accuracy ±1 % | ||
Mount Type Through Hole | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 37V | ||
Minimum Operating Temperature 0°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 70°C | ||
Height 5mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Series TL431 | ||
Minimum Input Voltage 2.47V | ||
Output Type Adjustable | ||
Automotive Standard AEC-Q100 | ||
Voltage Reference, Adjustable, STMicroelectronics
Voltage References, STMicroelectronics
Related links
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin TO-92
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin TO-92, TL431ACZ
- STMicroelectronics Adjustable Shunt Voltage Reference 1 % 3-Pin TO-92
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin TO-92, TL431AIZT
- STMicroelectronics Adjustable Shunt Voltage Reference 1 % 3-Pin TO-92, TL431AIZ
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, TS432ILT
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, TS2431AILT
