Texas Instruments Precision Shunt Voltage Reference ±1 % 3-Pin TO-92, LM336Z-5.0/NOPB
- RS Stock No.:
- 533-5806
- Mfr. Part No.:
- LM336Z-5.0/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 unit)*
$1.05
(exc. GST)
$1.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.05 |
*price indicative
- RS Stock No.:
- 533-5806
- Mfr. Part No.:
- LM336Z-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | TO-92 | |
| Reference Voltage | 5V | |
| Reference Type | Precision | |
| Initial Accuracy | ±1 % | |
| Mount Type | Through Hole | |
| Temperature Coefficient | 20 ppm/°C | |
| Topology | Shunt | |
| Maximum Input Voltage | 5.1V | |
| Output Current | 10mA | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Series | LM336 | |
| Height | 5.2mm | |
| Load Regulation | 20 mV | |
| Output Type | Adjustable | |
| Minimum Input Voltage | 4.9V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type TO-92 | ||
Reference Voltage 5V | ||
Reference Type Precision | ||
Initial Accuracy ±1 % | ||
Mount Type Through Hole | ||
Temperature Coefficient 20 ppm/°C | ||
Topology Shunt | ||
Maximum Input Voltage 5.1V | ||
Output Current 10mA | ||
Minimum Operating Temperature 0°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Series LM336 | ||
Height 5.2mm | ||
Load Regulation 20 mV | ||
Output Type Adjustable | ||
Minimum Input Voltage 4.9V | ||
Automotive Standard No | ||
Shunt Voltage Reference, Fixed, 3V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Precision Shunt Voltage Reference ±1 % 3-Pin TO-92
- Texas Instruments Precision Shunt Voltage Reference 1 % 3-Pin TO-92
- Texas Instruments Precision Shunt Voltage Reference 1 % 3-Pin TO-92, LM4040DIZ-5.0/NOPB
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040DIM3-5.0/NOPB
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4051AIM3-1.2/NOPB
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040CIM3-10.0/NOPB
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040BIM3-2.5/NOPB
