STMicroelectronics Fixed Voltage Reference ±0.15 % SOT-323-3L, TS3333ACR
- RS Stock No.:
- 248-5859
- Mfr. Part No.:
- TS3333ACR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.46
(exc. GST)
$10.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 415 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $1.892 | $9.46 | - |
| 10 - 95 | $1.82 | $9.10 | 3% |
| 100 - 245 | $1.752 | $8.76 | 7% |
| 250 - 495 | $1.68 | $8.40 | 11% |
| 500 + | $1.618 | $8.09 | 14% |
*price indicative
- RS Stock No.:
- 248-5859
- Mfr. Part No.:
- TS3333ACR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Reference | |
| Package Type | SOT-323-3L | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.15 % | |
| Temperature Coefficient | 30 ppm/°C | |
| Mount Type | Surface | |
| Maximum Input Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | -0.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Reference | ||
Package Type SOT-323-3L | ||
Reference Type Fixed | ||
Initial Accuracy ±0.15 % | ||
Temperature Coefficient 30 ppm/°C | ||
Mount Type Surface | ||
Maximum Input Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage -0.3V | ||
Automotive Standard No | ||
The STMicroelectronics product is a low power voltage reference, which is capable of providing stable and precise output voltages over an extended temperature range. The ultra low operating current is a key advantage for power restricted designs. In addition, it is very stable over the entire operating temperature range, making it suitable for high precision applications.
Ultra low operating current
High initial accuracy
Stable when used with capacitive loads
Available in QFN8 1.5x1.5, SOT23-3L and SOT323-3L packages
Related links
- STMicroelectronics Fixed Voltage Reference ±0.15 % SOT-323-3L
- STMicroelectronics Fixed Voltage Reference ±0.15 % SOT-323-3L, TS3312ACR
- STMicroelectronics Fixed Voltage Reference ±0.15 % QFN-8
- STMicroelectronics Fixed Voltage Reference ±0.15 % QFN-8, TS3320AQPR
- STMicroelectronics Fixed Voltage Reference 0.2 % SOT-23-3L
- STMicroelectronics Fixed Voltage Reference 0.2 % SOT-23-3L, LM4040BELT-3.0
- Texas Instruments Fixed Series Voltage Reference ±0.15 % 3-Pin SOT-23
- Texas Instruments Fixed Series Voltage Reference ±0.15 % 3-Pin SC-70
