STMicroelectronics Fixed Voltage Reference 0.2 % SOT-23-3L, LM4040BELT-3.0
- RS Stock No.:
- 248-5838
- Mfr. Part No.:
- LM4040BELT-3.0
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $222.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,793.00
(exc. GST)
$3,072.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.931 | $2,793.00 | - |
| 6000 - 6000 | $0.894 | $2,682.00 | $222.00 |
| 9000 + | $0.858 | $2,574.00 | $657.00 |
*price indicative
- RS Stock No.:
- 248-5838
- Mfr. Part No.:
- LM4040BELT-3.0
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23-3L | |
| Reference Type | Fixed | |
| Initial Accuracy | 0.2 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 70 ppm/°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Reference | ||
Package Type SOT-23-3L | ||
Reference Type Fixed | ||
Initial Accuracy 0.2 % | ||
Mount Type Surface | ||
Temperature Coefficient 70 ppm/°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics product is a low power and high accuracy shunt voltage reference providing a stable output voltage with a maximum temperature coefficient of 70 ppm per degree C. The SOT323-5L and SOT23-3L packages can be designed in applications where space saving is a critical issue.
Ultra low operating current
High precision
Very low LF noise
Stable when used with capacitive loads
Related links
- STMicroelectronics Fixed Voltage Reference 0.2 % SOT-23-3L, LM4040BELT-3.0
- STMicroelectronics Precision Precision Voltage Reference 0.2 % SOT-23-3L
- STMicroelectronics Precision Precision Voltage Reference 0.2 % SOT-23-3L, LM4040BELT-4.1
- STMicroelectronics Precision Precision Voltage Reference 0.1 % SOT-23-3L
- STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-23-3L
- STMicroelectronics Precision Precision Voltage Reference 1 % SOT-23-3L
- STMicroelectronics Fixed Voltage Reference ±0.15 % SOT-323-3L
- STMicroelectronics Precision Precision Voltage Reference 0.1 % SOT-23-3L, LM4040AELT-3.0
