STMicroelectronics Precision Precision Voltage Reference 0.2 % SOT-23-3L, LM4040BELT-4.1
- RS Stock No.:
- 244-3157
- Mfr. Part No.:
- LM4040BELT-4.1
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-3157
- Mfr. Part No.:
- LM4040BELT-4.1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Precision Voltage Reference | |
| Package Type | SOT-23-3L | |
| Reference Type | Precision | |
| Initial Accuracy | 0.2 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 70 ppm/°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Precision Voltage Reference | ||
Package Type SOT-23-3L | ||
Reference Type Precision | ||
Initial Accuracy 0.2 % | ||
Mount Type Surface | ||
Temperature Coefficient 70 ppm/°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics offers a low power and high accuracy shunt voltage reference providing a stable output voltage over the industrial temperature range (-40 to +125 °C). The very low operating current is a key advantage for power restricted designs. This is very stable and can be used in a broad range of application conditions.
Ultra low operating current 10 μA at 25 °C
High precision
Very low LF noise typ.10 μ Vp-p
Stable when used with capacitive loads
70 ppm/°C max. temperature coefficient
Related links
- STMicroelectronics Precision Precision Voltage Reference 0.2 % SOT-23-3L, LM4040BELT-4.1
- STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-23-3L
- STMicroelectronics Precision Precision Voltage Reference 1 % SOT-23-3L
- STMicroelectronics Fixed Voltage Reference 0.2 % SOT-23-3L
- STMicroelectronics Fixed Voltage Reference 0.2 % SOT-23-3L, LM4040BELT-3.0
- STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-23-3L, LM4040CELT-4.1
- STMicroelectronics Precision Precision Voltage Reference 1 % SOT-23-3L, LM4040DELT-4.1
- STMicroelectronics Precision Precision Voltage Reference 0.2 % SOT-323-5L
