Nisshinbo Micro Devices Precision Voltage Reference ±0.4 % 5-Pin SOT-23, NJM2823F-TE1

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$4.92

(exc. GST)

$5.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,818 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$2.46$4.92-
10 - 98$2.40$4.802%
100 - 248$2.335$4.675%
250 - 498$2.28$4.567%
500 +$2.23$4.469%

*price indicative

Packaging Options:
RS Stock No.:
244-8573
Mfr. Part No.:
NJM2823F-TE1
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

1.136V

Reference Type

Precision

Initial Accuracy

±0.4 %

Temperature Coefficient

15 ppm/°C

Mount Type

Surface

Output Current

12mA

Maximum Input Voltage

13V

Pin Count

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

NJM2823

Standards/Approvals

No

Load Regulation

0.15 → 1.1 mV

Output Type

Voltage

Automotive Standard

No

The New Japan Radio NJM2823 series is a precision and low quiescent current shunt voltage reference. It is suitable for data converters, instrumentation and other applications where precision reference is required.

Operating temperature range is -40°C to 85°C

Bipolar Technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy